395-116-520-207

Heilind Number:EDA395-116-520-207
Manufacturer:EDAC
Manufacturer Number:395-116-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-520-207

Detailed Description

Enhance your electronic projects with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless connectivity. Featuring 116 positions spread across two rows with a pitch of .1 inch, this connector ensures precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.