395-116-520-558

Heilind Number:EDA395-116-520-558
Manufacturer:EDAC
Manufacturer Number:395-116-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 116 positions across 2 rows, ensuring seamless communication between your circuit boards. The connector's durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures stability even in harsh conditions. Upgrade your electronic systems with this essential component for seamless data transfer and power delivery.