395-116-521-288

Heilind Number:EDA395-116-521-288
Manufacturer:EDAC
Manufacturer Number:395-116-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-521-288

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only offers visual appeal but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With a total of 116 positions spread across two rows, this connector allows for seamless data transfer. The copper alloy contact material guarantees reliable and efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide easy installation. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects.