395-116-521-502

Heilind Number:EDA395-116-521-502
Manufacturer:EDAC
Manufacturer Number:395-116-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-521-502

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring 116 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronic projects with this high-quality component.