395-116-521-512

Heilind Number:EDA395-116-521-512
Manufacturer:EDAC
Manufacturer Number:395-116-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-521-512

Detailed Description

Enhance your circuit board connections with our 116-position PCB connector. Designed for seamless integration, this connector features black UL 94V-0 thermoplastic polyester housing for durability and safety. The two rows of copper alloy contacts ensure reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this high-quality board-to-board connector.