395-116-521-578

Heilind Number:EDA395-116-521-578
Manufacturer:EDAC
Manufacturer Number:395-116-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a dual-row configuration with 116 positions, ensuring seamless and reliable connections for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a sleek look but also guarantees compliance with safety standards. Each contact is crafted from robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.