395-116-521-812

Heilind Number:EDA395-116-521-812
Manufacturer:EDAC
Manufacturer Number:395-116-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission. The 116-position, dual-row configuration offers ample connectivity options, while a pitch and row spacing of 0.1" and 0.2" respectively, allow for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Perfect for demanding applications, this connector guarantees secure and stable connections for your PCB needs.