395-116-523-512

Heilind Number:EDA395-116-523-512
Manufacturer:EDAC
Manufacturer Number:395-116-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-523-512

Detailed Description

Enhance connectivity within your electronic devices with this advanced black board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability in various environments. With two rows and 116 positions, it offers ample space for seamless communication between circuit boards. The copper alloy contact material guarantees efficient transmission of signals. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality interconnection solutions. Upgrade your setup today and experience enhanced functionality and performance.