395-116-525-512

Heilind Number:EDA395-116-525-512
Manufacturer:EDAC
Manufacturer Number:395-116-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-525-512

Detailed Description

Introducing our 395-116-525-512 Black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and compliance with industry standards. Featuring two rows of 116 positions each, it offers ample space for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortlessly achieved. Whether straight or right-angle mounted, this connector accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 395-116-525-512 for seamless board-to-board connectivity in your electronic projects.