395-116-525-888

Heilind Number:EDA395-116-525-888
Manufacturer:EDAC
Manufacturer Number:395-116-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-525-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-525-888

Detailed Description

Introducing our high-performance 395-116-525-888 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers a total of 116 positions for versatile connectivity options. Engineered for optimal performance, even in extreme conditions, it has an operating temperature range of -40 to 105°C. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connections with the 395-116-525-888 and experience seamless data transfer like never before.