395-116-541-212

Heilind Number:EDA395-116-541-212
Manufacturer:EDAC
Manufacturer Number:395-116-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliability in demanding environments. Its two-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your PCB. With 116 copper alloy contacts, it ensures secure and stable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Engineered for precision and durability, this connector is a vital component for seamless data transmission within your electronic systems.