395-116-541-802

Heilind Number:EDA395-116-541-802
Manufacturer:EDAC
Manufacturer Number:395-116-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-541-802

Detailed Description

Enhance connectivity within your electronic devices with this 116-position Board-To-Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your connectivity solutions with this high-quality connector.