395-116-541-804

Heilind Number:EDA395-116-541-804
Manufacturer:EDAC
Manufacturer Number:395-116-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-541-804

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Board To Board PCB Connector. Featuring 116 positions with a compact pitch of .1 inches, this connector ensures seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for industrial environments. Trust in our product to deliver exceptional performance and streamline your PCB integration process. Elevate your connectivity solutions with this essential component.