395-116-542-201

Heilind Number:EDA395-116-542-201
Manufacturer:EDAC
Manufacturer Number:395-116-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-542-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this black connector features 116 positions with a pitch of .1 inches, offering precise and efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various applications. The straight mount orientation and dual rows allow for easy installation, while the operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your PCB connectivity with this essential component.