395-116-555-588

Heilind Number:EDA395-116-555-588
Manufacturer:EDAC
Manufacturer Number:395-116-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-555-588

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Featuring two rows and 116 positions, this connector offers ample room for multiple connections. The contact material, crafted from high-quality Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this reliable and high-performance connector.