395-116-556-201

Heilind Number:EDA395-116-556-201
Manufacturer:EDAC
Manufacturer Number:395-116-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-556-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 116 positions, allowing for efficient communication between circuit boards. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With copper alloy contacts, it guarantees reliable conductivity, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make it easy to install and maintain, while the 2-row design offers flexibility in connectivity. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB project.