395-116-556-212

Heilind Number:EDA395-116-556-212
Manufacturer:EDAC
Manufacturer Number:395-116-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 116 positions with a pitch of .1 inches, ensuring seamless integration and data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee robust performance even in harsh environments. With a straight mount orientation and dual-row configuration, this connector offers versatile mounting options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial use cases. Upgrade your connectivity solutions with this essential component.