395-116-558-212

Heilind Number:EDA395-116-558-212
Manufacturer:EDAC
Manufacturer Number:395-116-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-558-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows with a total of 116 copper alloy contacts, it ensures reliable power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connection. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.