395-116-558-512

Heilind Number:EDA395-116-558-512
Manufacturer:EDAC
Manufacturer Number:395-116-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-558-512

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this component features two rows of 116 positions, allowing for efficient signal transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications, making it an essential component in any tech enthusiast's toolkit. Elevate your connectivity game with this high-quality connector.