395-116-558-808

Heilind Number:EDA395-116-558-808
Manufacturer:EDAC
Manufacturer Number:395-116-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-558-808

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector in sleek black. Featuring 116 positions across two rows with a pitch of .1 inches, it ensures seamless communication between boards. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliability in any application. With a mount orientation of Right Angle, installation is convenient and space-efficient. Copper Alloy contacts provide optimal conductivity, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for professional electronics projects, this connector is a must-have for any PCB assembly.