395-116-559-512

Heilind Number:EDA395-116-559-512
Manufacturer:EDAC
Manufacturer Number:395-116-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-559-512

Detailed Description

Enhance your circuitry with our high-performance Board to Board PCB Connector, meticulously designed for seamless connectivity. Crafted with precision, this connector features two rows of 116 positions, ensuring reliable and efficient transmission of data and power. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting performance even in challenging environments. Engineered for convenience, it offers a right-angle mount orientation, perfect for optimizing space on your PCB. With a contact material of Copper Alloy, you can trust in its superior conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while an amperage of 3A ensures stable power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications. Elevate your PCB connections with this essential component.