395-116-559-804

Heilind Number:EDA395-116-559-804
Manufacturer:EDAC
Manufacturer Number:395-116-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-559-804

Detailed Description

Enhance your electronic connections with this sophisticated 116-position PCB connector, designed for seamless board-to-board integration. Crafted with precision in mind, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The contact material, composed of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission and alignment. Its versatile right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Trust in this connector for seamless and secure connections in your electronic applications.