395-116-560-802

Heilind Number:EDA395-116-560-802
Manufacturer:EDAC
Manufacturer Number:395-116-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-560-802

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 116 positions spread across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and fire resistance, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.