395-118-520-201

Heilind Number:EDA395-118-520-201
Manufacturer:EDAC
Manufacturer Number:395-118-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-201

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 118 positions with a pitch of .1 inch and two rows for optimal signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments. With a contact material of copper alloy, you can count on efficient conductivity. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector, with its straight mount orientation, is a must-have component for your projects. Upgrade your setup today and experience superior connectivity like never before.