395-118-520-208

Heilind Number:EDA395-118-520-208
Manufacturer:EDAC
Manufacturer Number:395-118-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-208

Detailed Description

Enhance your PCB connectivity with our robust Board To Board Card Edge Connector. With two rows and 118 positions, it ensures secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in a wide temperature range from -40 to 105 °C. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inch. Perfect for professional applications, this connector is a vital component in achieving seamless PCB connections. Upgrade your setup today and experience enhanced connectivity like never before.