395-118-520-212

Heilind Number:EDA395-118-520-212
Manufacturer:EDAC
Manufacturer Number:395-118-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-212

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector. Crafted with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy. With a sleek black finish, it seamlessly blends in with any setup. Its two rows of 118 positions offer ample space for secure and efficient linking of cards. The .1-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity with this essential component.