395-118-520-288

Heilind Number:EDA395-118-520-288
Manufacturer:EDAC
Manufacturer Number:395-118-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-288

Detailed Description

Enhance your PCB connectivity with this meticulously designed black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, this connector offers 118 positions for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.