395-118-520-502

Heilind Number:EDA395-118-520-502
Manufacturer:EDAC
Manufacturer Number:395-118-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-502

Detailed Description

Enhance connectivity within your electronic devices with our 118-position Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a 3A amperage and copper alloy contact material, it guarantees efficient power delivery. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high-quality performance for seamless board-to-board connectivity.