395-118-520-588

Heilind Number:EDA395-118-520-588
Manufacturer:EDAC
Manufacturer Number:395-118-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-588

Detailed Description

Enhance your PCB connectivity with our durable and high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material and 118 positions guarantee seamless data transfer, while the 2 rows and .1-inch pitch offer optimal compatibility. Designed for straight mount orientation, it is perfect for a variety of electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component for seamless and secure connections.