395-118-520-802

Heilind Number:EDA395-118-520-802
Manufacturer:EDAC
Manufacturer Number:395-118-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-520-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With 118 positions spread across two rows, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Suitable for a wide range of operating temperatures (-40 to 105 °C), it's perfect for use in various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Stay connected with ease and precision with this essential component.