395-118-521-203

Heilind Number:EDA395-118-521-203
Manufacturer:EDAC
Manufacturer Number:395-118-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-203

Detailed Description

Introducing our Board To Board PCB Connector, a reliable solution for seamless circuit board connectivity. Designed for efficiency and durability, this connector features 118 positions spread across two rows, ensuring ample connection points for your devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and quality. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation, installation is a breeze, whether you're a professional or DIY enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your circuit board assembly with this essential component, a must-have in any electronic toolkit.