395-118-521-204

Heilind Number:EDA395-118-521-204
Manufacturer:EDAC
Manufacturer Number:395-118-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-204

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, featuring a sleek black design that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability even in demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the 118-position layout enables seamless data transmission. Its straight mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.