395-118-521-258

Heilind Number:EDA395-118-521-258
Manufacturer:EDAC
Manufacturer Number:395-118-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-258

Detailed Description

Upgrade your PCB connections with our dual-row board-to-board connector. Designed for high-speed data transmission, this connector features 118 positions with a .1-inch pitch, ensuring reliable performance. The housing is constructed of UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.