395-118-521-278

Heilind Number:EDA395-118-521-278
Manufacturer:EDAC
Manufacturer Number:395-118-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 118 positions provide ample connectivity options. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.