395-118-521-288

Heilind Number:EDA395-118-521-288
Manufacturer:EDAC
Manufacturer Number:395-118-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 118 positions across two rows with a pitch of .1 inches, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your electronic projects. Stay ahead in your game with this essential component.