395-118-521-502

Heilind Number:EDA395-118-521-502
Manufacturer:EDAC
Manufacturer Number:395-118-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, it features 118 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliability and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes PCB layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your devices with this essential component today.