395-118-521-507

Heilind Number:EDA395-118-521-507
Manufacturer:EDAC
Manufacturer Number:395-118-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 118-position board-to-board PCB connector. Crafted with precision and durability in mind, it features a straight mount orientation for seamless integration. The black UL 94V-0 thermoplastic polyester housing ensures reliable insulation, while copper alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a variety of applications. Elevate your PCB connectivity with this essential component.