395-118-521-578

Heilind Number:EDA395-118-521-578
Manufacturer:EDAC
Manufacturer Number:395-118-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-578

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable and efficient solution for seamless data transmission. Featuring 118 positions in a dual-row configuration, this connector ensures optimal signal transfer in high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in our connector to streamline your PCB assembly process and elevate your electronic designs.