395-118-521-588

Heilind Number:EDA395-118-521-588
Manufacturer:EDAC
Manufacturer Number:395-118-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 118 positions across two rows, it ensures seamless data transmission with a contact pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability even in harsh environments, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and efficiency for your connectivity needs.