395-118-521-803

Heilind Number:EDA395-118-521-803
Manufacturer:EDAC
Manufacturer Number:395-118-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-803

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration in your electronic setups, its ultra-reliable copper alloy contacts ensure optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both durability and safety. With 118 positions across two rows, this connector offers ample space for your PCB connections. Its straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Trust in this essential component to streamline your electronic assemblies with precision and efficiency.