395-118-521-812

Heilind Number:EDA395-118-521-812
Manufacturer:EDAC
Manufacturer Number:395-118-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-812

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of 118 copper alloy contacts, it offers ample connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Designed for straight mounting orientation, it provides a secure and space-saving solution for your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable choice for your projects.