395-118-521-888

Heilind Number:EDA395-118-521-888
Manufacturer:EDAC
Manufacturer Number:395-118-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-521-888

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimum performance, it features 118 positions spread across 2 rows, allowing for seamless signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its robust construction and efficient design to streamline your PCB connections.