395-118-523-201

Heilind Number:EDA395-118-523-201
Manufacturer:EDAC
Manufacturer Number:395-118-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-201

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. With a high amperage of 3A and a robust housing material made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 118 positions for seamless interconnection. Designed for straight mount orientation, it guarantees easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and electronic applications. Upgrade your connectivity solutions with this essential component.