395-118-523-207

Heilind Number:EDA395-118-523-207
Manufacturer:EDAC
Manufacturer Number:395-118-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability. With 118 positions and a compact .1-inch pitch, it offers reliable connectivity in a space-saving design. The Copper Alloy contacts ensure efficient power transfer, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for optimal performance.