395-118-523-502

Heilind Number:EDA395-118-523-502
Manufacturer:EDAC
Manufacturer Number:395-118-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-502

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows, 118 positions, and a pitch of .1 inches, it offers reliable and efficient data transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your system with this essential component for enhanced connectivity and functionality.