395-118-523-504

Heilind Number:EDA395-118-523-504
Manufacturer:EDAC
Manufacturer Number:395-118-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 118 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, precision and efficiency are guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various scenarios. Trust in our connectors for seamless and secure card edge connections in your electronic projects.