395-118-523-512

Heilind Number:EDA395-118-523-512
Manufacturer:EDAC
Manufacturer Number:395-118-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-512

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 118 positions arranged in two rows, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Choose this connector for optimal performance and durability in your PCB designs.