395-118-523-578

Heilind Number:EDA395-118-523-578
Manufacturer:EDAC
Manufacturer Number:395-118-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-578

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector, offering seamless integration for your electronic devices. With 118 positions spread over 2 rows, this connector ensures robust and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Its black color and straight mount orientation make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.