395-118-523-804

Heilind Number:EDA395-118-523-804
Manufacturer:EDAC
Manufacturer Number:395-118-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in tough environments. With two rows of copper alloy contacts and a spacing pitch of .1 inches, it offers seamless data transfer and power distribution. The straight mount orientation and 118 positions make it versatile for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.