395-118-523-812

Heilind Number:EDA395-118-523-812
Manufacturer:EDAC
Manufacturer Number:395-118-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. Crafted with precision, the 118 copper alloy contacts ensure reliable and efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.